Part Details for CRCW1210121JRT1 by Vishay Intertechnologies
Overview of CRCW1210121JRT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210121JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0875 / $0.5000 | Buy Now | |
DISTI #
SMC-CRCW1210121JRT1
|
Sensible Micro Corporation | Res120.0,5%,250Mw/330Mw,1210 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 5980 |
|
$0.0765 / $0.0855 | RFQ |
Part Details for CRCW1210121JRT1
CRCW1210121JRT1 CAD Models
CRCW1210121JRT1 Part Data Attributes
|
CRCW1210121JRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210121JRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210121JRT1
This table gives cross-reference parts and alternative options found for CRCW1210121JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210121JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-121-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW1210121JRT1 vs MC1210-121-JB201Q |
RM14J121CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW1210121JRT1 vs RM14J121CTDK |
RMS25R-120R-J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | CRCW1210121JRT1 vs RMS25R-120R-J |
MC1210-121-JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW1210121JRT1 vs MC1210-121-JB |
MC1210-121-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW1210121JRT1 vs MC1210-121-JT201Q |
MC1210-121-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW1210121JRT1 vs MC1210-121-JT201 |
MC1210P-121-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW1210121JRT1 vs MC1210P-121-JT201Q |
WCR1210LF-121-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW1210121JRT1 vs WCR1210LF-121-J-P-LT |
MC1210-121-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW1210121JRT1 vs MC1210-121-JBW |
MC1210P-121-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW1210121JRT1 vs MC1210P-121-JB201 |