Part Details for CRCW12101K30FKEA by Vishay Intertechnologies
Overview of CRCW12101K30FKEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101K30FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2748
|
Newark | Resistor, Thick Film, 1.3Kohm, 330Mw, 1%, Resistance:1.3Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12101K30FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
43C4814
|
Newark | Crcw1210 Thick Film Chip Resistors Rohs Compliant: Yes |Vishay CRCW12101K30FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW12101K30FKEA
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12101K30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
DISTI #
71-CRCW1210-1.3K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 1.3Kohms 1% RoHS: Compliant | 10195 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
V36:1790_09225162
|
Arrow Electronics | Res Thick Film 1210 1.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2250 | Americas - 5000 |
|
$0.0223 / $0.0338 | Buy Now |
DISTI #
V72:2272_09225162
|
Arrow Electronics | Res Thick Film 1210 1.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1752 Container: Cut Strips | Americas - 1246 |
|
$0.0341 / $0.0342 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
DISTI #
77689387
|
Verical | Res Thick Film 1210 1.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2250 | Americas - 5000 |
|
$0.0223 / $0.0338 | Buy Now |
DISTI #
CRCW12101K30FKEA
|
TTI | Thick Film Resistors - SMD 1/2watt 1.3Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0223 / $0.0339 | Buy Now |
DISTI #
CRCW12101K30FKEA
|
Avnet Abacus | SMD Chip Resistor, 1.3 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW12101K30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW12101K30FKEA
CRCW12101K30FKEA CAD Models
CRCW12101K30FKEA Part Data Attributes
|
CRCW12101K30FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101K30FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101K30FKEA
This table gives cross-reference parts and alternative options found for CRCW12101K30FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101K30FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-071K3P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12101K30FKEA vs RC1210FR-071K3P |
RPC1210FT1K30 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12101K30FKEA vs RPC1210FT1K30 |
RK73H2ETTED1301F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101K30FKEA vs RK73H2ETTED1301F |
CR-10FPF---1K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12101K30FKEA vs CR-10FPF---1K3 |
CRS1210-2W-1301FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRCW12101K30FKEA vs CRS1210-2W-1301FT |
RMNW35K1301FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101K30FKEA vs RMNW35K1301FB |
BCTS001210-1301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW12101K30FKEA vs BCTS001210-1301FTP |
CQ07W2F1301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12101K30FKEA vs CQ07W2F1301T5E |
CLF12101K31%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101K30FKEA vs CLF12101K31%100PPM/KKB8 |
SR1210FR-071K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12101K30FKEA vs SR1210FR-071K3L |