Part Details for CRCW1210200680K5%ET1E3 by Vishay Intertechnologies
Overview of CRCW1210200680K5%ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210200680K5%ET1E3
CRCW1210200680K5%ET1E3 CAD Models
CRCW1210200680K5%ET1E3 Part Data Attributes
|
CRCW1210200680K5%ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210200680K5%ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210200680K5%ET1E3
This table gives cross-reference parts and alternative options found for CRCW1210200680K5%ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210200680K5%ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210200680K5%ET1E3 vs SG73P2ELBK684J |
RK73B2ELBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210200680K5%ET1E3 vs RK73B2ELBK684J |
ERJ14YJ684U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW1210200680K5%ET1E3 vs ERJ14YJ684U |
SG73S2ETTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1210200680K5%ET1E3 vs SG73S2ETTDD684J |
RK73B2ERTTD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210200680K5%ET1E3 vs RK73B2ERTTD684J |
RMC35-684JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210200680K5%ET1E3 vs RMC35-684JTP |
SG73P2ELTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210200680K5%ET1E3 vs SG73P2ELTDD684J |
SG73S2ELTED684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210200680K5%ET1E3 vs SG73S2ELTED684J |
RK73B2ERTTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210200680K5%ET1E3 vs RK73B2ERTTDD684J |
RMF13JT684 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRCW1210200680K5%ET1E3 vs RMF13JT684 |