Part Details for CRCW1218100560K1%RT9 by Vishay Intertechnologies
Overview of CRCW1218100560K1%RT9 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1218100560K1%RT9
CRCW1218100560K1%RT9 CAD Models
CRCW1218100560K1%RT9 Part Data Attributes
|
CRCW1218100560K1%RT9
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1218100560K1%RT9
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1218100560K1%RT9
This table gives cross-reference parts and alternative options found for CRCW1218100560K1%RT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1218100560K1%RT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12181W5603FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | CRCW1218100560K1%RT9 vs 9C12181W5603FKPF5 |
WHPC1218-560KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 560000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRCW1218100560K1%RT9 vs WHPC1218-560KFT4 |
WR181WF5603T4E | Fixed Resistor, Thick Film, 1W, 560000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1218100560K1%RT9 vs WR181WF5603T4E |
RMCW1218FT560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CRCW1218100560K1%RT9 vs RMCW1218FT560K |
SR1218FK-07560KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218100560K1%RT9 vs SR1218FK-07560KL |
AC1218FK-07560KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218100560K1%RT9 vs AC1218FK-07560KL |