Part Details for CRCW121810091K1%ET9E3 by Vishay Intertechnologies
Overview of CRCW121810091K1%ET9E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW121810091K1%ET9E3
CRCW121810091K1%ET9E3 CAD Models
CRCW121810091K1%ET9E3 Part Data Attributes:
|
CRCW121810091K1%ET9E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121810091K1%ET9E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW E3 | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121810091K1%ET9E3
This table gives cross-reference parts and alternative options found for CRCW121810091K1%ET9E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121810091K1%ET9E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR181WF9102T4E | Fixed Resistor, Thick Film, 1W, 91000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW121810091K1%ET9E3 vs WR181WF9102T4E |
AF1218FK-0791KL | Fixed Resistor, 1W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW121810091K1%ET9E3 vs AF1218FK-0791KL |
CRCW121810091K1%RT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | CRCW121810091K1%ET9E3 vs CRCW121810091K1%RT9 |
9C12181W9102FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | CRCW121810091K1%ET9E3 vs 9C12181W9102FKPF5 |
WR181WF9102T5E | Fixed Resistor, Thick Film, 1W, 91000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW121810091K1%ET9E3 vs WR181WF9102T5E |
RC1218FK-0791KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW121810091K1%ET9E3 vs RC1218FK-0791KP |
RMCW1218FT91K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CRCW121810091K1%ET9E3 vs RMCW1218FT91K0 |
WHPC1218-91KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 91000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRCW121810091K1%ET9E3 vs WHPC1218-91KFT4 |
WHPC1218-91KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW121810091K1%ET9E3 vs WHPC1218-91KFT4 |
232273579103L | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW121810091K1%ET9E3 vs 232273579103L |