Part Details for CRCW25120000Z0THBC by Vishay Intertechnologies
Overview of CRCW25120000Z0THBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25120000Z0THBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW25120000Z0THBC
|
TME | Resistor: thick film, SMD, 2512, 0Ω, -55÷155°C Min Qty: 10 | 6700 |
|
$0.0262 / $0.1181 | Buy Now |
DISTI #
CRCW2512-JUMPER
|
TME | Resistor: thick film, SMD, 2512, 0Ω, 1W, ±5% Min Qty: 10 | 14540 |
|
$0.0262 / $0.1181 | Buy Now |
DISTI #
RMC2512-0R0-1W-VY
|
Maritex | Resistor, thick film, SMD, 2512, 0Ohm, 1W, -55+155 deg.C Min Qty: 1 Package Multiple: 1 | 4000 |
|
$0.0300 / $0.0730 | Buy Now |
Part Details for CRCW25120000Z0THBC
CRCW25120000Z0THBC CAD Models
CRCW25120000Z0THBC Part Data Attributes:
|
CRCW25120000Z0THBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25120000Z0THBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 7A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CRCW25120000Z0THBC
This table gives cross-reference parts and alternative options found for CRCW25120000Z0THBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25120000Z0THBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0000T4E | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW25120000Z0THBC vs 25121WJ0000T4E |
MP003856 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SPC Multicomp | CRCW25120000Z0THBC vs MP003856 |
RC2512J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Taitron Components Inc | CRCW25120000Z0THBC vs RC2512J000-07-T70 |
RMEF2512ZT0R00 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CRCW25120000Z0THBC vs RMEF2512ZT0R00 |
CRCW25120000ZSTH | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25120000Z0THBC vs CRCW25120000ZSTH |
CR-12JL4----0R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | CRCW25120000Z0THBC vs CR-12JL4----0R- |
RC2512FK-070RL | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW25120000Z0THBC vs RC2512FK-070RL |
CRCW2512000ZR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25120000Z0THBC vs CRCW2512000ZR67 |
RC2512JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW25120000Z0THBC vs RC2512JK-070RP |