CRCW251215R0FKEG
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW251215R0FKEG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW251215R0FKEG by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK8406
Newark Res, 15R, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Vishay CRCW251215R0FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 2000
  • 2,000 $0.0980
  • 4,000 $0.0920
  • 8,000 $0.0870
  • 12,000 $0.0840
  • 20,000 $0.0830
$0.0830 / $0.0980 Buy Now
DISTI # 68AK4331
Newark Res, 15R, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Vishay CRCW251215R0FKEG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1935
  • 1 $0.3400
  • 10 $0.1450
  • 25 $0.1340
  • 50 $0.1230
  • 100 $0.1120
$0.1120 / $0.3400 Buy Now
DISTI # 42K4083
Newark Res, Thick Film, 15R, 1%, 1W, 2512, Reel, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251215R0FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0750
  • 5,000 $0.0670
  • 10,000 $0.0550
  • 20,000 $0.0470
  • 30,000 $0.0440
  • 50,000 $0.0380
$0.0380 / $0.0750 Buy Now
DISTI # CRCW251215R0FKEG
Avnet Americas CRCW2512 100 15R 1% E67 e3 - Tape and Reel (Alt: CRCW251215R0FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 96000
  • 2,000 $0.0377
$0.0377 Buy Now
DISTI # 71-CRCW2512-15-E3
Mouser Electronics Thick Film Resistors - SMD 1watt 15ohms 1% RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.1220
  • 100 $0.0770
  • 1,000 $0.0680
  • 2,000 $0.0440
  • 50,000 $0.0390
  • 100,000 $0.0370
$0.0370 / $0.3300 Order Now
Future Electronics CRCW Series 2512 1 W 15 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 2000
Reel
  • 2,000 $0.0433
  • 4,000 $0.0425
  • 6,000 $0.0421
  • 10,000 $0.0415
  • 20,000 $0.0404
$0.0404 / $0.0433 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 2512 574
  • 1 $0.1112
  • 46 $0.0834
  • 121 $0.0695
$0.0695 / $0.1112 Buy Now
DISTI # CRCW251215R0FKEG
TTI Thick Film Resistors - SMD 1watt 15ohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.0395
  • 4,000 $0.0387
  • 6,000 $0.0379
  • 10,000 $0.0372
  • 20,000 $0.0365
$0.0365 / $0.0395 Buy Now
DISTI # CRCW251215R0FKEG
TME Resistor: thick film, SMD, 2512, 15Ω, 1W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 6000 0
  • 6,000 $0.0660
$0.0660 RFQ
DISTI # CRCW251215R0FKEG
Avnet Abacus SMD Chip Resistor, 15 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW251215R0FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700717093
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: No 4
  • 10 $0.0569
$0.0569 Buy Now
New Advantage Corporation 12MM GURT RoHS: Compliant Min Qty: 1 Package Multiple: 2000 92000
  • 2,000 $0.0600
$0.0600 Buy Now

CAD Models for CRCW251215R0FKEG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW251215R0FKEG by Vishay Intertechnologies

CRCW251215R0FKEG
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CRCW251215R0FKEG
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW251215R0FKEG

This table gives cross-reference parts and alternative options found for CRCW251215R0FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251215R0FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA251215R1%100E67E3 Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, Vishay Intertechnologies CRCW251215R0FKEG vs RCA251215R1%100E67E3
HVCR2512-1W-15R0FT Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD CRCW251215R0FKEG vs HVCR2512-1W-15R0FT
SR2512FK-0715RL Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation CRCW251215R0FKEG vs SR2512FK-0715RL
CRCW251215R0FKEH Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW251215R0FKEG vs CRCW251215R0FKEH
CRCW251215R0FKTH Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW251215R0FKEG vs CRCW251215R0FKTH

Related Parts for CRCW251215R0FKEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW251215R0FKEG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW251215R0FKEG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW251215R0FKEG would you like to use for your alert(s)?
  • Please alert me when CRCW251215R0FKEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW251215R0FKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW251215R0FKEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW251215R0FKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW251215R0FKEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW251215R0FKEG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: