Part Details for CRCW251239K0JNEG by Vishay Intertechnologies
Overview of CRCW251239K0JNEG by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251239K0JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6154
|
Newark | Resistor, metal Glaze,39Kohms,500Wv,5+/-% Tol,-200,200Ppm-Tc,2512-Case Rohs Compliant: Yes |Vishay CRCW251239K0JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
51P1306
|
Newark | Resistor, Thick Film Chip, 39Kohm, 1W, 5%, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251239K0JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
CRCW251239K0JNEG
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW251239K0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0442 | Buy Now |
DISTI #
71-CRCW251239K0JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 39Kohms 5% RoHS: Compliant | 1950 |
|
$0.0340 / $0.3200 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 39 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 14000Reel |
|
$0.0795 / $0.0908 | Buy Now |
|
Bristol Electronics | 3940 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 39000OHM, 500V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 3152 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
CRCW251239K0JNEG
|
TTI | Thick Film Resistors - SMD 1watt 39Kohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
CRCW251239K0JNEG
|
Avnet Abacus | SMD Chip Resistor, 39 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW251239K0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW251239K0JNEG
|
Avnet Asia | SMD Chip Resistor, 39 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW251239K0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0343 / $0.0417 | Buy Now |
Part Details for CRCW251239K0JNEG
CRCW251239K0JNEG CAD Models
CRCW251239K0JNEG Part Data Attributes
|
CRCW251239K0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251239K0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251239K0JNEG
This table gives cross-reference parts and alternative options found for CRCW251239K0JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251239K0JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512-AP20039K5%B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CRCW251239K0JNEG vs CRCW2512-AP20039K5%B2 |
RV2512JK-0739KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251239K0JNEG vs RV2512JK-0739KL |