Part Details for CRCW2512845RFKTHBC by Vishay Intertechnologies
Overview of CRCW2512845RFKTHBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512845RFKTHBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW2512845RFKTHBC
|
TME | Resistor: thick film, SMD, 2512, 845Ω, 1W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 10 | 0 |
|
$0.0386 / $0.1264 | RFQ |
Part Details for CRCW2512845RFKTHBC
CRCW2512845RFKTHBC CAD Models
CRCW2512845RFKTHBC Part Data Attributes
|
CRCW2512845RFKTHBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512845RFKTHBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512845RFKTHBC
This table gives cross-reference parts and alternative options found for CRCW2512845RFKTHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512845RFKTHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512845RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512845RFKTHBC vs CRCW2512845RFKEG |
BCTV002512-8450FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW2512845RFKTHBC vs BCTV002512-8450FTE |
CRCW2512845RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512845RFKTHBC vs CRCW2512845RFKTG |
CRHV2512T8450FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW2512845RFKTHBC vs CRHV2512T8450FE |
CRCW2512100845R1%E67E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512845RFKTHBC vs CRCW2512100845R1%E67E3 |
CLF2512845R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512845RFKTHBC vs CLF2512845R1%100PPM/KNB16 |
CLF2512845R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512845RFKTHBC vs CLF2512845R1%100PPM/KNB4 |