Part Details for CRF05-1AS by Standex-Meder Electronics
Overview of CRF05-1AS by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF05-1AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6857
|
Newark | Reed Relay, Crf Series, 5 Vdc, 150 Ohm, 500 Ma, 170 V, Spst-No Rohs Compliant: Yes |Standexmeder CRF05-1AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.6700 / $13.7900 | Buy Now |
DISTI #
374-1042-1-ND
|
DigiKey | RELAY RF SPST-NO 500MA 5V Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$7.0487 / $12.0200 | Buy Now |
DISTI #
876-CRF05-1AS
|
Mouser Electronics | Reed Relays 1 Form A 5V SMT BGA High Frequency RoHS: Compliant | 0 |
|
$7.7300 / $12.0200 | Order Now |
DISTI #
STXCRF05-1AS
|
Heilind Electronics | 9605180020 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA High Frequency RoHS: Compliant | 0 |
|
$6.9300 / $19.4800 | Buy Now |
DISTI #
CRF05-1AS
|
TTI | Reed Relays 1 Form A 5V SMT BGA High Frequency RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2453550
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 170V, 0.5A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.3829 / $14.4854 | Buy Now |
DISTI #
2453550RL
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 170V, 0.5A, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.3829 / $13.4209 | Buy Now |
DISTI #
2453550RL
|
Farnell | RELAY, REED, SPST-NO, 170V, 0.5A, SMD RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 4 Days Container: Reel | 0 |
|
$10.0473 / $11.8571 | Buy Now |
DISTI #
2453550
|
Farnell | RELAY, REED, SPST-NO, 170V, 0.5A, SMD RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 4 Days Container: Cut Tape | 0 |
|
$10.0473 / $15.9384 | Buy Now |
Part Details for CRF05-1AS
CRF05-1AS CAD Models
CRF05-1AS Part Data Attributes
|
CRF05-1AS
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
CRF05-1AS
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.026A (Coil), 5VDC (Coil), 129mW (Coil), 0.5A (Contact), 170VDC (Contact), 7000MHz, DC Input, AC/DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 4.4 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 8.6 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 129 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@170VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@170VDC | |
Contact Voltage(AC)-Max | 170 V | |
Contact Voltage(DC)-Max | 170 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 0.1 ms | |
Operating Frequency-Max | 7000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8.6mm x 4.4mm x 3.4mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.02 ms | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |