Part Details for CRF2512-FZ-R020ELF by Bourns Inc
Overview of CRF2512-FZ-R020ELF by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF2512-FZ-R020ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4045
|
Newark | Res, 0R02, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Bourns CRF2512-FZ-R020ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1660 / $0.1880 | Buy Now |
DISTI #
34AK1212
|
Newark | Current Sense Res, 0R02, 1W, 2512, Resistance:0.02Ohm, Product Range:Crf Series Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRF2512-FZ-R020ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3993 |
|
$0.1840 / $0.2510 | Buy Now |
DISTI #
06X5016
|
Newark | Smd Current Sense Resistors, Aec-Q200 Crf Series, 0.02 Ohm, 1 W, 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Bourns CRF2512-FZ-R020ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1110 |
|
$0.2730 / $0.5200 | Buy Now |
DISTI #
14P5562
|
Newark | Current Sense Res, 0R02, 1W, 2512, Resistance:0.02Ohm, Product Range:Crf Series Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRF2512-FZ-R020ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1850 | Buy Now |
DISTI #
CRF2512-FZ-R020ELFCT-ND
|
DigiKey | RES 0.02 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43956 In Stock |
|
$0.0977 / $0.5500 | Buy Now |
DISTI #
CRF2512-FZ-R020ELF
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRF2512-FZ-R020ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0969 / $0.1960 | Buy Now |
DISTI #
34AK1212
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Alloy - Product that comes on tape, but is not reeled (Alt: 34AK1212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2100 / $0.5720 | Buy Now |
DISTI #
652-CRF2512FZR020ELF
|
Mouser Electronics | Current Sense Resistors - SMD .02ohm 1% RoHS: Compliant | 28111 |
|
$0.0990 / $0.5600 | Buy Now |
DISTI #
V72:2272_06251603
|
Arrow Electronics | Res Metal Alloy 2512 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2306 Container: Cut Strips | Americas - 19795 |
|
$0.2088 / $0.2137 | Buy Now |
DISTI #
70408714
|
RS | Metal Alloy, Current Sensing, Surface Mount,20mOhm +/-1% 1W +/-75ppm | Bourns CRF2512-FZ-R020ELF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5700 | RFQ |
Part Details for CRF2512-FZ-R020ELF
CRF2512-FZ-R020ELF CAD Models
CRF2512-FZ-R020ELF Part Data Attributes
|
CRF2512-FZ-R020ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF2512-FZ-R020ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |
Alternate Parts for CRF2512-FZ-R020ELF
This table gives cross-reference parts and alternative options found for CRF2512-FZ-R020ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF2512-FZ-R020ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA2512FKE070R02E | Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRF2512-FZ-R020ELF vs PA2512FKE070R02E |