CRG0201F1M5
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201

Overview of CRG0201F1M5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRG0201F1M5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRG0201F1M5 by TE Connectivity

CRG0201F1M5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
1500000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CRG0201F1M5
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
    VS

Alternate Parts for CRG0201F1M5

This table gives cross-reference parts and alternative options found for CRG0201F1M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201F1M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0201FG1M50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG0201F1M5 vs RMCS0201FG1M50
RK73H1HTTCD1504F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc CRG0201F1M5 vs RK73H1HTTCD1504F
RMC1/20-1504FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc CRG0201F1M5 vs RMC1/20-1504FB
AC0201FR-071M5L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CRG0201F1M5 vs AC0201FR-071M5L
RMSW06-155FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc CRG0201F1M5 vs RMSW06-155FB
RMSW06-155FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc CRG0201F1M5 vs RMSW06-155FPA
AF0201FR-131M5L Fixed Resistor, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, YAGEO Corporation CRG0201F1M5 vs AF0201FR-131M5L
WR02X1504FDL RESISTOR Walsin Technology Corporation CRG0201F1M5 vs WR02X1504FDL
RMCS0201FT1M50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG0201F1M5 vs RMCS0201FT1M50
RMCF0201FT1M50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG0201F1M5 vs RMCF0201FT1M50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0201F1M5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0201F1M5 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0201F1M5 would you like to use for your alert(s)?
  • Please alert me when CRG0201F1M5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0201F1M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0201F1M5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0201F1M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0201F1M5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0201F1M5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: