-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2567
|
Newark | Crg0402 5% 1K0 |Neohm Te Connectivity CRG0402J1K0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 790000 |
|
$0.0040 | Buy Now |
DISTI #
74AJ7281
|
Newark | Res, 1K, 5%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0402J1K0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31229 |
|
$0.0030 | Buy Now |
DISTI #
A106129CT-ND
|
DigiKey | RES SMD 1K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
514868 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
279-CRG0402J1K0
|
Mouser Electronics | Thick Film Resistors - SMD CRG0402 5% 1K0 RoHS: Compliant | 108465 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 1 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1300000 In Stock |
|
$0.0015 / $0.0021 | Buy Now |
DISTI #
34848002
|
Verical | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 40000 Package Multiple: 10000 | Americas - 790000 |
|
$0.0016 / $0.0017 | Buy Now |
DISTI #
65017122
|
Verical | Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 510000 |
|
$0.0022 / $0.0028 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 9988 |
|
$0.0045 / $0.0120 | Buy Now |
DISTI #
TE Connectivity CRG0402J1K0
|
PEI Genesis | Fixed Resistor Thick Film 0. | 790000 |
|
Buy Now | |
DISTI #
1-1622826-8
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 1-1622826-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0402J1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402J1K0
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |