CRG1210-U-1964FT
VENKEL LTD
Description: Fixed Resistor, 0.33W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of CRG1210-U-1964FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG1210-U-1964FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRG1210-U-1964FT
Venkel Ltd. RoHS 10/10 Green CR, 1210, 1/3W, 1.96M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRG1210-U-1964FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG1210-U-1964FT by VENKEL LTD

CRG1210-U-1964FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
1960000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRG1210-U-1964FT
    VENKEL LTD
    Fixed Resistor, 0.33W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CRG1210-U-1964FT

This table gives cross-reference parts and alternative options found for CRG1210-U-1964FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-1964FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-10FL7--1M96 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRG1210-U-1964FT vs CR-10FL7--1M96
RC1210F1964-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc CRG1210-U-1964FT vs RC1210F1964-07-RG70
RMCS1/41.96M1%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG1210-U-1964FT vs RMCS1/41.96M1%R
CAS14F1964CT Fixed Resistor, 0.3333W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics CRG1210-U-1964FT vs CAS14F1964CT
CR1210-4W-1964FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD CRG1210-U-1964FT vs CR1210-4W-1964FT
CR1210T200O1.96M+-1% Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Precision Resistive Products Inc CRG1210-U-1964FT vs CR1210T200O1.96M+-1%
NRC-AS25F1964TRF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, NIC Components Corp CRG1210-U-1964FT vs NRC-AS25F1964TRF
NMCT1210FG1M96 RESISTOR, 0.33W, 1%, 200ppm, 1960000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG1210-U-1964FT vs NMCT1210FG1M96
NMCR1210FT1M96 RES,SMT,THICK FILM,1.96M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE SEI Stackpole Electronics Inc CRG1210-U-1964FT vs NMCR1210FT1M96
NRC-AS25F1964TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp CRG1210-U-1964FT vs NRC-AS25F1964TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG1210-U-1964FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG1210-U-1964FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRG1210-U-1964FT would you like to use for your alert(s)?
  • Please alert me when CRG1210-U-1964FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG1210-U-1964FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG1210-U-1964FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG1210-U-1964FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG1210-U-1964FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG1210-U-1964FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: