Part Details for CRG1210F4M12 by TE Connectivity
Overview of CRG1210F4M12 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG1210F4M12
CRG1210F4M12 CAD Models
CRG1210F4M12 Part Data Attributes
|
CRG1210F4M12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1210F4M12
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG1210F4M12
This table gives cross-reference parts and alternative options found for CRG1210F4M12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210F4M12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12104M12FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRG1210F4M12 vs CRCW12104M12FKTABC |
AF1210FR-134M12L | Fixed Resistor, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRG1210F4M12 vs AF1210FR-134M12L |
AC1210FR-104M12L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRG1210F4M12 vs AC1210FR-104M12L |
RC1210FR-134M12P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRG1210F4M12 vs RC1210FR-134M12P |
RC1210FR-074M12P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRG1210F4M12 vs RC1210FR-074M12P |
RC1210FR-104M12L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRG1210F4M12 vs RC1210FR-104M12L |
RTT124124FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CRG1210F4M12 vs RTT124124FP2 |
CLF12104M121%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRG1210F4M12 vs CLF12104M121%100PPM/KKB16 |
RTT124124FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CRG1210F4M12 vs RTT124124FP4 |
PWR14F4124TEU | Fixed Resistor, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRG1210F4M12 vs PWR14F4124TEU |