Part Details for CRGCQ0402F150K by TE Connectivity
Overview of CRGCQ0402F150K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0402F150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8852
|
Newark | Res, 150K, 1%, 0.063W, 0402, Thick Film, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Te Connectivity CRGCQ0402F150K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16645 |
|
$0.0010 | Buy Now |
DISTI #
73AC8853
|
Newark | Res, 150K, 1%, 0.063W, 0402, Thick Film, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Te Connectivity CRGCQ0402F150K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
A129653CT-ND
|
DigiKey | RES 150K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107865 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
5-2176337-1
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176337-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
73AC8852
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC8852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 16645 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
279-CRGCQ0402F150K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 150K 1% SMD Resistor RoHS: Compliant | 42289 |
|
$0.0040 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0402 - 150 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
190000 In Stock |
|
$0.0038 / $0.0050 | Buy Now |
DISTI #
73AC8852
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC8852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 16645 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
5-2176337-1
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176337-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
CRGCQ0402F150K
|
TME | Resistor: thick film, SMD, 0402, 150kΩ, 62.5mW, ±1% Min Qty: 100 | 200 |
|
$0.0033 / $0.0103 | Buy Now |
Part Details for CRGCQ0402F150K
CRGCQ0402F150K CAD Models
CRGCQ0402F150K Part Data Attributes
|
CRGCQ0402F150K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402F150K
TE Connectivity
CRGCQ 0402 150K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRGCQ0402F150K
This table gives cross-reference parts and alternative options found for CRGCQ0402F150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0402F150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1676480-3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRGCQ0402F150K vs 1-1676480-3 |