Part Details for CRGCQ0402F39K by TE Connectivity
Overview of CRGCQ0402F39K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0402F39K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129646CT-ND
|
DigiKey | RES 39K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33835 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
4-2176337-4
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176337-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
73AC8896
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC8896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 19920 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
279-CRGCQ0402F39K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 39K 1% SMD Resistor RoHS: Compliant | 24453 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0402 - 39 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0019 / $0.0025 | Buy Now |
DISTI #
4-2176337-4
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176337-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
73AC8896
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC8896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 19920 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
CRGCQ0402F39K
|
TME | Resistor: thick film, SMD, 0402, 39kΩ, 62.5mW, ±1% Min Qty: 20000 | 0 |
|
$0.0033 | RFQ |
DISTI #
4-2176337-4
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176337-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
73AC8896
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC8896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 19920 Partner Stock |
|
$0.0050 | Buy Now |
Part Details for CRGCQ0402F39K
CRGCQ0402F39K CAD Models
CRGCQ0402F39K Part Data Attributes
|
CRGCQ0402F39K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402F39K
TE Connectivity
CRGCQ 0402 39K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |