Part Details for CRGCQ0603F150K by TE Connectivity
Overview of CRGCQ0603F150K by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0603F150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9060
|
Newark | Res, 150K, 1%, 0.1W, 0603, Thick Film, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F150K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8121 |
|
$0.0040 | Buy Now |
DISTI #
73AC9061
|
Newark | Res, 150K, 1%, 0.1W, 0603, Thick Film, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F150K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
A129714CT-ND
|
DigiKey | RES 150K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19191 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
73AC9060
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC9060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 8121 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
5-2176339-1
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176339-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
279-CRGCQ0603F150K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 150K 1% SMD Resistor RoHS: Compliant | 58982 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_21818600
|
Arrow Electronics | Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1939 Container: Cut Strips | Americas - 9665 |
|
$0.0028 / $0.0540 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 150 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0023 / $0.0030 | Buy Now |
DISTI #
64893018
|
Verical | Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2236 | Americas - 200000 |
|
$0.0034 / $0.0038 | Buy Now |
DISTI #
35309180
|
Verical | Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2001 Package Multiple: 1 Date Code: 1939 | Americas - 9665 |
|
$0.0540 | Buy Now |
Part Details for CRGCQ0603F150K
CRGCQ0603F150K CAD Models
CRGCQ0603F150K Part Data Attributes
|
CRGCQ0603F150K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603F150K
TE Connectivity
CRGCQ 0603 150K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |