-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGCQ 0603 180K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9068
|
Newark | Res, 180K, 1%, 0.1W, 0603, Thick Film, Resistance:180Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F180K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3470 |
|
$0.0040 | Buy Now |
DISTI #
73AC9069
|
Newark | Res, 180K, 1%, 0.1W, 0603, Thick Film, Resistance:180Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F180K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
A129715CT-ND
|
DigiKey | RES 180K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
241693 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
5-2176339-2
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176339-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0025 / $0.0027 | Buy Now |
DISTI #
73AC9068
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC9068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 3470 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
279-CRGCQ0603F180K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 180K 1% SMD Resistor RoHS: Compliant | 42807 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_21818582
|
Arrow Electronics | Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2204 Container: Cut Strips | Americas - 9185 |
|
$0.0028 / $0.0530 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 180 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
175000 In Stock |
|
$0.0023 / $0.0030 | Buy Now |
DISTI #
81051119
|
Verical | Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2206 | Americas - 175000 |
|
$0.0034 / $0.0038 | Buy Now |
DISTI #
61309704
|
Verical | Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 Date Code: 2204 | Americas - 9185 |
|
$0.0028 / $0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ0603F180K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603F180K
TE Connectivity
CRGCQ 0603 180K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |