Part Details for CRGCQ0603J13K by TE Connectivity
Overview of CRGCQ0603J13K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ0603J13K
CRGCQ0603J13K CAD Models
CRGCQ0603J13K Part Data Attributes
|
CRGCQ0603J13K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603J13K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRGCQ0603J13K
This table gives cross-reference parts and alternative options found for CRGCQ0603J13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0603J13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603-10W-133JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRGCQ0603J13K vs CRS0603-10W-133JT |
RTT03133JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRGCQ0603J13K vs RTT03133JBA |
CAR06J133CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRGCQ0603J13K vs CAR06J133CT |
232270281133 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRGCQ0603J13K vs 232270281133 |
WF06P133JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRGCQ0603J13K vs WF06P133JTLV |
WR06X133JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRGCQ0603J13K vs WR06X133JBL |
CQA060313K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRGCQ0603J13K vs CQA060313K-5%100PPM/KNP20 |
CDI060313K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRGCQ0603J13K vs CDI060313K5%100PPM/KKP10 |
CR-03JL7---13K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRGCQ0603J13K vs CR-03JL7---13K- |
RTT03133JTP | RES,SMT,THICK FILM,13K OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | CRGCQ0603J13K vs RTT03133JTP |