Part Details for CRGCQ0603J1R0 by TE Connectivity
Overview of CRGCQ0603J1R0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0603J1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6501
|
Newark | Res, 1R, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Ohm, Product Range:Crgcq Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Te Connectivity CRGCQ0603J1R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 920 |
|
$0.0060 / $0.0140 | Buy Now |
DISTI #
73AC9161
|
Newark | Res, 1R, 5%, 0.1W, 0603, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J1R0 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
A130073CT-ND
|
DigiKey | RES 1 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86643 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
2176340-1
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176340-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
279-CRGCQ0603J1R0
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 1R0 5% SMD Resistor RoHS: Compliant | 28324 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 1 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0019 / $0.0026 | Buy Now |
DISTI #
2176340-1
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176340-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
CRGCQ0603J1R0
|
TME | Resistor: thick film, SMD, 0603, 1Ω, 100mW, ±5% Min Qty: 100 | 8295 |
|
$0.0039 / $0.0122 | Buy Now |
DISTI #
2176340-1
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: 2176340-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 0603 - 1 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0019 / $0.0026 | Buy Now |
Part Details for CRGCQ0603J1R0
CRGCQ0603J1R0 CAD Models
CRGCQ0603J1R0 Part Data Attributes:
|
CRGCQ0603J1R0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603J1R0
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRGCQ0603J1R0
This table gives cross-reference parts and alternative options found for CRGCQ0603J1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0603J1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176340-1 | Fixed Resistor, Thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRGCQ0603J1R0 vs 2176340-1 |