Part Details for CRGCQ0805F102K by TE Connectivity
Overview of CRGCQ0805F102K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ0805F102K
CRGCQ0805F102K CAD Models
CRGCQ0805F102K Part Data Attributes
|
CRGCQ0805F102K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0805F102K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRGCQ0805F102K
This table gives cross-reference parts and alternative options found for CRGCQ0805F102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0805F102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805W8F1023T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805F102K vs 0805W8F1023T5E |
HQ05WAF1023T4E | Fixed Resistor, 0.1W, 102000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805F102K vs HQ05WAF1023T4E |
HQ05S8F1023T5E | Fixed Resistor, 0.125W, 102000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805F102K vs HQ05S8F1023T5E |
RMGW20K1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRGCQ0805F102K vs RMGW20K1023FB |
RMC20K1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRGCQ0805F102K vs RMC20K1023FB |
MCR10QZHF1023 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CRGCQ0805F102K vs MCR10QZHF1023 |
SFR10EZPF1023 | Fixed Resistor, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CRGCQ0805F102K vs SFR10EZPF1023 |
PWC-PWC0805LF-1023-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | CRGCQ0805F102K vs PWC-PWC0805LF-1023-F |
MCR10EZHF1023 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CRGCQ0805F102K vs MCR10EZHF1023 |
PWC0805-102KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | CRGCQ0805F102K vs PWC0805-102KF |