Part Details for CRGCQ0805F1K02 by TE Connectivity
Overview of CRGCQ0805F1K02 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ0805F1K02
CRGCQ0805F1K02 CAD Models
CRGCQ0805F1K02 Part Data Attributes
|
CRGCQ0805F1K02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0805F1K02
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRGCQ0805F1K02
This table gives cross-reference parts and alternative options found for CRGCQ0805F1K02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0805F1K02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHF1021 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CRGCQ0805F1K02 vs MCR10QZHF1021 |
PWC-PWC0805-1021-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | CRGCQ0805F1K02 vs PWC-PWC0805-1021-F |
HQ05WAF1021TEE | Fixed Resistor, 0.1W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805F1K02 vs HQ05WAF1021TEE |
RMGW20K1021FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRGCQ0805F1K02 vs RMGW20K1021FTP |
MCR10FZHF1021 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CRGCQ0805F1K02 vs MCR10FZHF1021 |
PWC-PWC0805LF-1021-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | CRGCQ0805F1K02 vs PWC-PWC0805LF-1021-F |
PWC0805-1K02F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CRGCQ0805F1K02 vs PWC0805-1K02F |
0805WAF1021T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805F1K02 vs 0805WAF1021T5E |
RCS2012F1021CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CRGCQ0805F1K02 vs RCS2012F1021CS |
HQ05WAF1021T4E | Fixed Resistor, 0.1W, 1020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805F1K02 vs HQ05WAF1021T4E |