There are no models available for this part yet.
Overview of CRGCQ1206F18K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRGCQ1206F18K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC6661
|
Newark | Res, 18K, 1%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:18Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ1206F18K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2209 |
|
$0.0250 / $0.0360 | Buy Now | |
DISTI #
73AC2711
|
Newark | Res, 18K, 1%, 0.25W, 1206, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1206F18K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now | |
DISTI #
A129825CT-ND
|
DigiKey | RES 18K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29334 In Stock |
|
$0.0071 / $0.1000 | Buy Now | |
DISTI #
4-2176343-0
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176343-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0054 | Buy Now | |
DISTI #
279-CRGCQ1206F18K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1206 18K 1% SMD Resistor RoHS: Compliant | 20007 |
|
$0.0060 / $0.1300 | Buy Now | |
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1206 - 18 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0062 / $0.0100 | Buy Now | ||
DISTI #
CRGCQ1206F18K
|
TME | Resistor: thick film, SMD, 1206, 18kΩ, 250mW, ±1%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0096 | RFQ | |
DISTI #
4-2176343-0
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: 4-2176343-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114402363356
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10 |
|
$0.0042 | Buy Now | |
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 1206 - 18 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0062 / $0.0100 | Buy Now |
CAD Models for CRGCQ1206F18K by TE Connectivity
Part Data Attributes for CRGCQ1206F18K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Physical Dimension
|
3.1mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
18000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|