Part Details for CRGH0402F22R by TE Connectivity
Overview of CRGH0402F22R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGH0402F22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CRGH0402F22RTR-ND
|
DigiKey | RES 22 OHM 1% 1/10W 0402 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 | Buy Now |
DISTI #
2176433-9
|
Avnet Americas | Resistor Thick Film 22Ohm 1% 0402 2-Pin T/R - Tape and Reel (Alt: 2176433-9) Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 22 ohm (+/-) 1% - 1/10 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0044 / $0.0070 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 22 ohm (+/-) 1% - 1/10 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0044 / $0.0070 | Buy Now |
Part Details for CRGH0402F22R
CRGH0402F22R CAD Models
CRGH0402F22R Part Data Attributes
|
CRGH0402F22R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0402F22R
TE Connectivity
Fixed Resistor, Thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |