-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.2W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2392
|
Newark | Crgh0603 5% 22K 0.2W |Neohm Te Connectivity CRGH0603J22K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 895000 |
|
$0.0070 | Buy Now |
DISTI #
95W7049
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Kohm, 200 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity CRGH0603J22K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21909 |
|
$0.0200 | Buy Now |
DISTI #
A126403CT-ND
|
DigiKey | RES 22K OHM 5% 1/5W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20618 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
1879495-6
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 1879495-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-CRGH0603J22K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 5% 22K 0.2W RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
DISTI #
71918686
|
RS | Resistor, Thick Film, 0603 Case, 22kOhm +/-5% 0.2W +/-200ppm/degC | TE Connectivity CRGH0603J22K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 22 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
895000 Partner Stock |
|
$0.0041 / $0.0050 | Buy Now |
DISTI #
34427887
|
Verical | Res Thick Film 0603 22K Ohm 5% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 5000 | Americas - 695000 |
|
$0.0041 / $0.0049 | Buy Now |
DISTI #
65684409
|
Verical | Res Thick Film 0603 22K Ohm 5% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 5000 | Americas - 200000 |
|
$0.0041 / $0.0049 | Buy Now |
DISTI #
TE Connectivity CRGH0603J22K
|
PEI Genesis | Fixed Resistor Thick Film 0. | 895000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603J22K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603J22K
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRGH0603J22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603J22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTBK223J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J22K vs SG73P1JTBK223J |
HP03W5J0223TEE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRGH0603J22K vs HP03W5J0223TEE |
SG73S1JLTDD223J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J22K vs SG73S1JLTDD223J |
SG73P1JLTP223J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J22K vs SG73P1JLTP223J |