-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7112
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Ohm, 330 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Te Connectivity CRGH0805F22R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
1712-CRGH0805F22RCT-ND
|
DigiKey | RES 22 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16430 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
DISTI #
8-1879512-8
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 8-1879512-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0106 | Buy Now |
DISTI #
279-CRGH0805F22R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 22R 0.33W RoHS: Compliant | 35572 |
|
$0.0100 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 22 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
DISTI #
8-1879512-8
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 8-1879512-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0106 | Buy Now |
DISTI #
2332047
|
element14 Asia-Pacific | RES, 22R, 1%, 0.33W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0133 / $0.0318 | Buy Now |
DISTI #
2332047RL
|
element14 Asia-Pacific | RES, 22R, 1%, 0.33W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0133 / $0.0185 | Buy Now |
DISTI #
2332047RL
|
Farnell | RES, 22R, 1%, 0.33W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0113 / $0.0314 | Buy Now |
DISTI #
2332047
|
Farnell | RES, 22R, 1%, 0.33W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0113 / $0.1118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805F22R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805F22R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRGH0805F22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0805F22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1879512-8 | Fixed Resistor | TE Connectivity | CRGH0805F22R vs 8-1879512-8 |