-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0357
|
Newark | Res, 150R, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:150Ohm, Product Range:Crgh Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGH1206F150R Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
95W7228
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 150 Ohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Te Connectivity CRGH1206F150R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 512 |
|
$0.0410 / $0.0670 | Buy Now |
DISTI #
1712-CRGH1206F150RCT-ND
|
DigiKey | RES 150 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19540 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
279-CRGH1206F150R
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 1% 100ppm .50 Watt 1206 RoHS: Compliant | 11220 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
71918583
|
RS | Resistor, CRGH Series, 1206 Case, 150Ohms +/-1% 0.5W +/-200ppm/degC | TE Connectivity CRGH1206F150R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 150 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
25000 Partner Stock |
|
$0.0168 / $0.0229 | Buy Now |
DISTI #
54262361
|
Verical | Res Thick Film 1206 150 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0195 / $0.0260 | Buy Now |
DISTI #
TE Connectivity CRGH1206F150R
|
PEI Genesis | Fixed Resistor Thick Film 0. | 25000 |
|
Buy Now | |
DISTI #
1-1879514-5
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 1-1879514-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 150 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
25000 Partner Stock |
|
$0.0168 / $0.0229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F150R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F150R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP12R-150R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRGH1206F150R vs RMP12R-150R-F |
RCC1206150RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRGH1206F150R vs RCC1206150RFKEA |
CR1206F150RP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGH1206F150R vs CR1206F150RP100.5W |
RMCH32K1500FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGH1206F150R vs RMCH32K1500FTP |
RAG06K1500FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F150R vs RAG06K1500FBL |
RAG06K1500FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F150R vs RAG06K1500FT |
RAG06K1500FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F150R vs RAG06K1500FCL |
MC1206B-1500-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F150R vs MC1206B-1500-FTQ |
MC1206B-1500-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F150R vs MC1206B-1500-FTW |
WHPC1206-150RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 150ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRGH1206F150R vs WHPC1206-150RFT5 |