-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7233
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 2.2 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Te Connectivity CRGH1206F2K2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15622 |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
12AC0359
|
Newark | Res, 2K2, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:2.2Kohm, Product Range:Crgh Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGH1206F2K2 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
1712-CRGH1206F2K2CT-ND
|
DigiKey | RES 2.2 KOHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14833 In Stock |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
279-CRGH1206F2K2
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 2K2 0.5W RoHS: Compliant | 10168 |
|
$0.0160 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 2.2 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
|
Karl Kruse GmbH & Co KG | RES PWR 2K2 1% 100PPM TF CHP 1206 | 45000 |
|
RFQ | |
DISTI #
SMC-CRGH1206F2K2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20000 |
|
RFQ | |
DISTI #
2332145
|
element14 Asia-Pacific | RES, 2K2, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15622 |
|
$0.0250 / $0.0433 | Buy Now |
DISTI #
2332145RL
|
element14 Asia-Pacific | RES, 2K2, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 15622 |
|
$0.0250 / $0.0301 | Buy Now |
DISTI #
2693017
|
element14 Asia-Pacific | RES, 2K2, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0176 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F2K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F2K2
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176186-6 | Fixed Resistor | TE Connectivity | CRGH1206F2K2 vs 1-2176186-6 |