-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGP 1206 1K5 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:1206;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 1206 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7245
|
Newark | Res, 1K5, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:1.5Kohm, Product Range:Crgp Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP1206F1K5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7040 |
|
$0.0660 / $0.0950 | Buy Now |
DISTI #
73AC3878
|
Newark | Res, 1K5, 1%, 0.5W, 1206, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP1206F1K5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 | Buy Now |
DISTI #
73AC3879
|
Newark | Res, 1K5, 1%, 0.5W, 1206, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP1206F1K5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
A130540CT-ND
|
DigiKey | RES 1.5K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41147 In Stock |
|
$0.0329 / $0.2100 | Buy Now |
DISTI #
279-CRGP1206F1K5
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 1206 1K5 1% SMD Resistor RoHS: Compliant | 20331 |
|
$0.0330 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 1.5 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
DISTI #
CRGP1206F1K5
|
TME | Resistor: thick film, SMD, 1206, 1.5kΩ, 500mW, ±1% Min Qty: 20000 | 0 |
|
$0.0458 | RFQ |
|
LCSC | 500mW Thick Film Resistors 100ppm/ 1% 1.5k 1206 Chip Resistor - Surface Mount ROHS | 42 |
|
$0.2761 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 1.5 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP1206F1K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1206F1K5
TE Connectivity
CRGP 1206 1K5 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:1206;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 1206 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |