Part Details for CRGS2010J3R6 by TE Connectivity
Overview of CRGS2010J3R6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGS2010J3R6
CRGS2010J3R6 CAD Models
CRGS2010J3R6 Part Data Attributes
|
CRGS2010J3R6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS2010J3R6
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGS2010J3R6
This table gives cross-reference parts and alternative options found for CRGS2010J3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGS2010J3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010JK-073R6L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CRGS2010J3R6 vs AC2010JK-073R6L |
MR20X3R6JTL | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRGS2010J3R6 vs MR20X3R6JTL |
RMC-223R6JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | CRGS2010J3R6 vs RMC-223R6JK |
RK73BW2HLTED3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRGS2010J3R6 vs RK73BW2HLTED3R6J |
201007J036JBC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGS2010J3R6 vs 201007J036JBC |
RK73BW2HRTTED3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRGS2010J3R6 vs RK73BW2HRTTED3R6J |
WR20X3R6JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRGS2010J3R6 vs WR20X3R6JQL |
201007J036JCB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGS2010J3R6 vs 201007J036JCB |
201007J036JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGS2010J3R6 vs 201007J036JT3 |
201007J036JB3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGS2010J3R6 vs 201007J036JB3E |