Part Details for CRH01(TE85L) by Toshiba America Electronic Components
Overview of CRH01(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRH01(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE GEN PURP 200V 1A SFLAT | 300000 |
|
$0.1320 / $0.1980 | Buy Now |
Part Details for CRH01(TE85L)
CRH01(TE85L) CAD Models
CRH01(TE85L) Part Data Attributes
|
CRH01(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRH01(TE85L)
Toshiba America Electronic Components
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | S-FLAT-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CRH01(TE85L)
This table gives cross-reference parts and alternative options found for CRH01(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH01(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM14PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | CRH01(TE85L) vs SFM14PL-TP |
SE4L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CRH01(TE85L) vs SE4L |
CMMR1S-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CRH01(TE85L) vs CMMR1S-02BK |
CMH04 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-4E1A, PLASTIIC, 2 PIN, Signal Diode | Toshiba America Electronic Components | CRH01(TE85L) vs CMH04 |
CMMR1S-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CRH01(TE85L) vs CMMR1S-02TR |
SM4003PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CRH01(TE85L) vs SM4003PL-TP |
CMMR1-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CRH01(TE85L) vs CMMR1-02TR |
CRH01 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-2A1A, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | CRH01(TE85L) vs CRH01 |
CMMR1-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CRH01(TE85L) vs CMMR1-02BK |