Part Details for CRHP2512BA96M5DKNT by Vishay Intertechnologies
Overview of CRHP2512BA96M5DKNT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP2512BA96M5DKNT
CRHP2512BA96M5DKNT CAD Models
CRHP2512BA96M5DKNT Part Data Attributes
|
CRHP2512BA96M5DKNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP2512BA96M5DKNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2004 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 96500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for CRHP2512BA96M5DKNT
This table gives cross-reference parts and alternative options found for CRHP2512BA96M5DKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2512BA96M5DKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP2512BF96M5DKTW | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512BF96M5DKTW |
CRHP2512AG96M5DKF5 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512AG96M5DKF5 |
CRHP2512CC96M5DKNF | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512CC96M5DKNF |
CRHP2512BE96M5DKS5 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512BE96M5DKS5 |
CRHP2512BE96M5DKN5 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512BE96M5DKN5 |
CRHP2512BG96M5DKS5 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512BG96M5DKS5 |
CRHP2512AF96M5DKEB | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512AF96M5DKEB |
CRHP2512AF96M5DKT5 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512AF96M5DKT5 |
CRHP2512AF96M5DKTT | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512AF96M5DKTT |
CRHP2512BE96M5DKST | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 96500000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHP2512BA96M5DKNT vs CRHP2512BE96M5DKST |