Part Details for CRHV1206AF10M0FKF1 by Vishay Intertechnologies
Overview of CRHV1206AF10M0FKF1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV1206AF10M0FKF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9722
|
Newark | Crhv1206Af 10M 1% 100 F1 E2 |Vishay CRHV1206AF10M0FKF1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
CRHV1206AF10M0FKF1
|
Avnet Americas | CRHV1206AF 10M 1% 100 F1 e2 - Tape and Reel (Alt: CRHV1206AF10M0FKF1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $1.0998 | Buy Now |
DISTI #
71-RHV1206AF10M0FKF1
|
Mouser Electronics | Thick Film Resistors - SMD CRHV1206AF 10M 1% 100 F1 e2 RoHS: Compliant | 800 |
|
$1.0000 / $3.1000 | Buy Now |
Part Details for CRHV1206AF10M0FKF1
CRHV1206AF10M0FKF1 CAD Models
CRHV1206AF10M0FKF1 Part Data Attributes
|
CRHV1206AF10M0FKF1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF10M0FKF1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for CRHV1206AF10M0FKF1
This table gives cross-reference parts and alternative options found for CRHV1206AF10M0FKF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF10M0FKF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206BF10M0FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKF1 vs CRHV1206BF10M0FKE5 |
CRHV1206AF10M0FKFB | RES,SMT,THICK FILM,10M OHMS,1.5KWV,1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Techno | CRHV1206AF10M0FKF1 vs CRHV1206AF10M0FKFB |
CRHV1206AF10M0FKFT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF10M0FKF1 vs CRHV1206AF10M0FKFT |
CRHV1206AF10M0FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKF1 vs CRHV1206AF10M0FKFW |
CRHV1206CF10M0FKET | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF10M0FKF1 vs CRHV1206CF10M0FKET |
CRHV1206CF10M0FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF10M0FKF1 vs CRHV1206CF10M0FKEB |
CRHV1206AE10M0FKSW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKF1 vs CRHV1206AE10M0FKSW |
CRHV1206CF10M0FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF10M0FKF1 vs CRHV1206CF10M0FKFW |
CRHV1206AF10M0FKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF10M0FKF1 vs CRHV1206AF10M0FKFT |
CRHV1206AF10M0FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKF1 vs CRHV1206AF10M0FKTB |