Part Details for CRHV1206BF390MJKFF by Vishay Intertechnologies
Overview of CRHV1206BF390MJKFF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV1206BF390MJKFF
CRHV1206BF390MJKFF CAD Models
CRHV1206BF390MJKFF Part Data Attributes:
|
CRHV1206BF390MJKFF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206BF390MJKFF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 390000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRHV | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for CRHV1206BF390MJKFF
This table gives cross-reference parts and alternative options found for CRHV1206BF390MJKFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206BF390MJKFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206AF390MJKEW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206AF390MJKEW |
CRHV1206BE390MJKS5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206BE390MJKS5 |
CRHV1206BE390MJKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206BE390MJKN1 |
CRHV1206BE390MJKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206BE390MJKN5 |
CRHV1206AE390MJKSW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206AE390MJKSW |
CRHV1206AE390MJKST | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206AE390MJKST |
CRHV1206AF390MJKEB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206AF390MJKEB |
CRHV1206CA390MJKNT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206CA390MJKNT |
CRHV1206CB390MJKNF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206CB390MJKNF |
CRHV1206AF390MJKET | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 390000000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206BF390MJKFF vs CRHV1206AF390MJKET |