CRHV2510CD20M0FKNW
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510,

Overview of CRHV2510CD20M0FKNW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Healthcare Medical Imaging

CAD Models for CRHV2510CD20M0FKNW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRHV2510CD20M0FKNW by Vishay Intertechnologies

CRHV2510CD20M0FKNW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
20000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2510
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2500 V
Want to compare parts?
  1. CRHV2510CD20M0FKNW
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510,
    VS

Alternate Parts for CRHV2510CD20M0FKNW

This table gives cross-reference parts and alternative options found for CRHV2510CD20M0FKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510CD20M0FKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHV2510BA20M0FKN1 Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, Vishay Intertechnologies CRHV2510CD20M0FKNW vs CRHV2510BA20M0FKN1
CRHV2510AF20M0FKTB RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2510, CHIP Vishay Techno CRHV2510CD20M0FKNW vs CRHV2510AF20M0FKTB
CRHV2510CF20M0FKET Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHV2510CD20M0FKNW vs CRHV2510CF20M0FKET
CRHV2510AF20M0FKTT RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2510, CHIP Vishay Techno CRHV2510CD20M0FKNW vs CRHV2510AF20M0FKTT
CRHV2510AF20M0FKEB Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHV2510CD20M0FKNW vs CRHV2510AF20M0FKEB
CRHV2510CF20M0FKEB RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT Vishay Techno CRHV2510CD20M0FKNW vs CRHV2510CF20M0FKEB
CRHV2510AF20M0FKET RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT Vishay Techno CRHV2510CD20M0FKNW vs CRHV2510AF20M0FKET
CRHV2510CF20M0FKET RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT Vishay Techno CRHV2510CD20M0FKNW vs CRHV2510CF20M0FKET
CRHV2510AF20M0FKEB RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT Vishay Techno CRHV2510CD20M0FKNW vs CRHV2510AF20M0FKEB
CRHV2510AF20M0FKTT Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHV2510CD20M0FKNW vs CRHV2510AF20M0FKTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV2510CD20M0FKNW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV2510CD20M0FKNW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHV2510CD20M0FKNW would you like to use for your alert(s)?
  • Please alert me when CRHV2510CD20M0FKNW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV2510CD20M0FKNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV2510CD20M0FKNW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV2510CD20M0FKNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV2510CD20M0FKNW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV2510CD20M0FKNW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: