Part Details for CRL10W-R16 by SR Components Inc
Results Overview of CRL10W-R16 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRL10W-R16 Information
CRL10W-R16 by SR Components Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CRL10W-R16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CRL10W-R16
|
TME | Resistor: wire-wound, 160mΩ, cement, THT, 10W, ±5%, Ø0.8x35mm Min Qty: 5 | 73 |
|
$0.0640 / $0.1280 | Buy Now |