-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 0.51ohm, 0.477V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4069
|
Newark | Res, 0R51, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |Bourns CRM0805-FX-R510ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
32T6581
|
Newark | Res, Current Sense, 0R51, 0805, Resistance:0.51Ohm, Product Range:Crm0805 Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Bourns CRM0805-FX-R510ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62 |
|
$0.0220 | Buy Now |
DISTI #
17T4238
|
Newark | Resistor, Thick Film, 0.51 Ohm, 0.25W, 1%, Resistance:0.51Ohm, Product Range:Crm Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mmrohs Compliant: Yes |Bourns CRM0805-FX-R510ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
95AC9089
|
Newark | Reshighpower 0805 R510 1% 250Mw Tc100 Rohs Compliant: Yes |Bourns CRM0805-FX-R510ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
17T4237
|
Newark | Thick Film Resistor, 0.51 Ohm, 0.25W, 1%, Resistance:0.51Ohm, Power Rating:250Mw, Resistor Case Style:0805 [2012 Metric], Resistance Tolerance: 1%, Product Range:Crm Series, Packaging:Cut Tape, Resistor Element Type:Thick Film Rohs Compliant: Yes |Bourns CRM0805-FX-R510ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
CRM0805-FX-R510ELFCT-ND
|
DigiKey | RES 0.51 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49184 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
CRM0805-FX-R510ELF
|
Avnet Americas | SMD Current Sense Resistor, 510 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: CRM0805-FX-R510ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 155000 |
|
$0.0303 / $0.0345 | Buy Now |
DISTI #
32T6581
|
Avnet Americas | SMD Current Sense Resistor, 510 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 32T6581) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 62 Partner Stock |
|
$0.0670 / $0.1490 | Buy Now |
DISTI #
652-CRM0805FXR510ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.25W 1% 0.51 Ohm RoHS: Compliant | 13834 |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
71279269
|
RS | ResHighPower 0805 R510 1% 250mW TC100 | Bourns CRM0805-FX-R510ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0310 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM0805-FX-R510ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-FX-R510ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 0.51ohm, 0.477V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.551 V |
This table gives cross-reference parts and alternative options found for CRM0805-FX-R510ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-FX-R510ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FV-R510 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.51ohm, 0.551V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRM0805-FX-R510ELF vs FPF05FV-R510 |