Part Details for CRM0805AFX-2211ELF by Bourns Inc
Overview of CRM0805AFX-2211ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805AFX-2211ELF
CRM0805AFX-2211ELF CAD Models
CRM0805AFX-2211ELF Part Data Attributes:
|
CRM0805AFX-2211ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805AFX-2211ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805AFX-2211ELF
This table gives cross-reference parts and alternative options found for CRM0805AFX-2211ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805AFX-2211ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-7W2K21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRM0805AFX-2211ELF vs AC0805FR-7W2K21L |
FPF05FW-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRM0805AFX-2211ELF vs FPF05FW-2211 |
TFP0805R2211FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CRM0805AFX-2211ELF vs TFP0805R2211FA-T5 |
RMH10R-2K21-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRM0805AFX-2211ELF vs RMH10R-2K21-F |
RAF05K2211FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-2211ELF vs RAF05K2211FB |
RAF05K2211FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-2211ELF vs RAF05K2211FBL |
CR-05FPF--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRM0805AFX-2211ELF vs CR-05FPF--2K21 |
RAF05K2211FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-2211ELF vs RAF05K2211FTL |
RAF05K2211FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-2211ELF vs RAF05K2211FBG |
CR0805F2K21P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRM0805AFX-2211ELF vs CR0805F2K21P200.25W |