Part Details for CRM0805AFX-2942ELF by Bourns Inc
Overview of CRM0805AFX-2942ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805AFX-2942ELF
CRM0805AFX-2942ELF CAD Models
CRM0805AFX-2942ELF Part Data Attributes:
|
CRM0805AFX-2942ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805AFX-2942ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805AFX-2942ELF
This table gives cross-reference parts and alternative options found for CRM0805AFX-2942ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805AFX-2942ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-3W29K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRM0805AFX-2942ELF vs AC0805FR-3W29K4L |
MR08X2942FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRM0805AFX-2942ELF vs MR08X2942FBL |
RMH10R-29K4-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRM0805AFX-2942ELF vs RMH10R-29K4-F |
CR1/102942FB | Fixed Resistor, 0.1W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRM0805AFX-2942ELF vs CR1/102942FB |
NRCW10F2942TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRM0805AFX-2942ELF vs NRCW10F2942TRF |
AC0805FR-7W29K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRM0805AFX-2942ELF vs AC0805FR-7W29K4L |
RAF05K2942FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-2942ELF vs RAF05K2942FT |
RAF05K2942FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-2942ELF vs RAF05K2942FB |
WF08P2942FTL | Fixed Resistor, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRM0805AFX-2942ELF vs WF08P2942FTL |
RAF05K2942FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-2942ELF vs RAF05K2942FTL |