Part Details for CRM0805AJW-622ELF by Bourns Inc
Overview of CRM0805AJW-622ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805AJW-622ELF
CRM0805AJW-622ELF CAD Models
CRM0805AJW-622ELF Part Data Attributes
|
CRM0805AJW-622ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805AJW-622ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805AJW-622ELF
This table gives cross-reference parts and alternative options found for CRM0805AJW-622ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805AJW-622ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTPD622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805AJW-622ELF vs SG73P2ATTPD622J |
CR0805J6K2P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRM0805AJW-622ELF vs CR0805J6K2P050.25W |
RK73B2ARTTP622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AJW-622ELF vs RK73B2ARTTP622J |
CR20-622JB | Fixed Resistor, 0.25W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRM0805AJW-622ELF vs CR20-622JB |
SG73S2ALTED622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805AJW-622ELF vs SG73S2ALTED622J |
FPF05JV-622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRM0805AJW-622ELF vs FPF05JV-622 |
RK73B2AGBK622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805AJW-622ELF vs RK73B2AGBK622J |
CR0805J6K2P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRM0805AJW-622ELF vs CR0805J6K2P200.25W |
RK73B2ARTBK622J | RES,SMT,THICK FILM,6.2K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRM0805AJW-622ELF vs RK73B2ARTBK622J |
SG73P2ALTP622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805AJW-622ELF vs SG73P2ALTP622J |