-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2293
|
Newark | Resistor, 10K, 0.5W, 1%, Thick Film,, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM1206-FX-1002ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
63AK2879
|
Newark | Resistor, 10K, 0.5W, 1%, Thick Film,, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM1206-FX-1002ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
118-CRM1206-FX-1002ELFCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14047 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
CRM1206-FX-1002ELF
|
Avnet Americas | SMD Current Sense Resistor, 10 kOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: CRM1206-FX-1002ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0185 | Buy Now |
DISTI #
652-CRM1206FX1002ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant | 14207 |
|
$0.0170 / $0.1800 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 10 Kohm ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0120 / $0.0221 | Buy Now |
DISTI #
CRM1206-FX-1002ELF
|
TTI | Current Sense Resistors - SMD CHIP RESISTOR Low Value pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0198 | Buy Now |
DISTI #
CRM1206-FX-1002ELF
|
Avnet Abacus | SMD Current Sense Resistor, 10 kOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: CRM1206-FX-1002ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 10 Kohm ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0120 / $0.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM1206-FX-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FX-1002ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRM1206-FX-1002ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206-FX-1002ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W10KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206-FX-1002ELF vs AC1206FR-7W10KL |
RAG06K1002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-1002ELF vs RAG06K1002FTL |
RMCH32K103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRM1206-FX-1002ELF vs RMCH32K103FTP |
FPF06FT-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRM1206-FX-1002ELF vs FPF06FT-1002 |
RMCH32K1002FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRM1206-FX-1002ELF vs RMCH32K1002FB |
RAG06K1002FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-1002ELF vs RAG06K1002FT |
CRM1206AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRM1206-FX-1002ELF vs CRM1206AFX-1002ELF |
RAG06K103FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-1002ELF vs RAG06K103FCG |
FPF06FW-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRM1206-FX-1002ELF vs FPF06FW-1002 |
RMH12R-10K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRM1206-FX-1002ELF vs RMH12R-10K-F |