-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8750
|
Newark | Res, 10K, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Kohm, Product Range:Crm-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Bourns CRM1206AJW-103ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.0470 / $0.0770 | Buy Now |
DISTI #
46AC0544
|
Newark | Res, 10K, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Kohm, Product Range:Crm-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Bourns CRM1206AJW-103ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0300 | Buy Now |
DISTI #
CRM1206AJW-103ELFCT-ND
|
DigiKey | RES 10K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5062 In Stock |
|
$0.0218 / $0.2300 | Buy Now |
DISTI #
CRM1206AJW-103ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206AJW-103ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0227 | Buy Now |
DISTI #
652-CRM1206AJW103ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10 Kohms 5% 0.5W TC200 AEC-Q200 RoHS: Compliant | 17328 |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
71096004
|
RS | High Power Resistor, CRM-A Series,1206 10k 5% 500mW TC200 | Bourns CRM1206AJW-103ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 / $0.0240 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 10 Kohms ±5% - 200V - AEC-Q2000 - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0207 / $0.0272 | Buy Now |
DISTI #
CRM1206AJW-103ELF
|
TTI | Thick Film Resistors - SMD 1206 10 Kohms 5% 0.5W TC200 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0218 / $0.0297 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 10 Kohms ±5% - 200V - AEC-Q2000 - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0207 / $0.0272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM1206AJW-103ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206AJW-103ELF
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRM1206AJW-103ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206AJW-103ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206AJW-103ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRM1206AJW-103ELF vs CRS1206AJW-103ELF |
MC1206B-103-JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRM1206AJW-103ELF vs MC1206B-103-JT |
MC1206B-103-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRM1206AJW-103ELF vs MC1206B-103-JBW |
CR1206J10KP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRM1206AJW-103ELF vs CR1206J10KP100.5W |
RMH12JT103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRM1206AJW-103ELF vs RMH12JT103 |
FPF06JT-103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRM1206AJW-103ELF vs FPF06JT-103 |
RMCH32-103JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRM1206AJW-103ELF vs RMCH32-103JB |
RMCH32-103JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRM1206AJW-103ELF vs RMCH32-103JTP |
ACTG001206-1002JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | CRM1206AJW-103ELF vs ACTG001206-1002JTP |
MC1206B-103-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRM1206AJW-103ELF vs MC1206B-103-JBQ |