Part Details for CRMA1210BG1M30FKTF by Vishay Intertechnologies
Overview of CRMA1210BG1M30FKTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA1210BG1M30FKTF
CRMA1210BG1M30FKTF CAD Models
CRMA1210BG1M30FKTF Part Data Attributes
|
CRMA1210BG1M30FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1210BG1M30FKTF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1250 V |
Alternate Parts for CRMA1210BG1M30FKTF
This table gives cross-reference parts and alternative options found for CRMA1210BG1M30FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1210BG1M30FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV1210AF1M30FKET | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210BG1M30FKTF vs CRMV1210AF1M30FKET |
CRMV1210BC1M30FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210BG1M30FKTF vs CRMV1210BC1M30FKNT |
CRMV1210BF1M30FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210BG1M30FKTF vs CRMV1210BF1M30FKTF |
CRMV1210AF1M30FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210BG1M30FKTF vs CRMV1210AF1M30FKE5 |
CRMV1210BE1M30FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210BG1M30FKTF vs CRMV1210BE1M30FKN1 |
CRMA1210AG1M30FKT1 | Fixed Resistor, Thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210BG1M30FKTF vs CRMA1210AG1M30FKT1 |
CRMA1210BF1M30FKEF | Fixed Resistor, Thick Film, 0.35W, 1300000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210BG1M30FKTF vs CRMA1210BF1M30FKEF |