Part Details for CRMA2010AG680KJKEF by Vishay Intertechnologies
Overview of CRMA2010AG680KJKEF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2010AG680KJKEF
CRMA2010AG680KJKEF CAD Models
CRMA2010AG680KJKEF Part Data Attributes:
|
CRMA2010AG680KJKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AG680KJKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CRMA2010AG680KJKEF
This table gives cross-reference parts and alternative options found for CRMA2010AG680KJKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AG680KJKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010BF680KJKET | Fixed Resistor, Thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AG680KJKEF vs CRMA2010BF680KJKET |
CRMA2010AG680KJKET | Fixed Resistor, Thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AG680KJKEF vs CRMA2010AG680KJKET |
RCH2010J684-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CRMA2010AG680KJKEF vs RCH2010J684-2KV |
WF20V684JTL | Fixed Resistor, 0.5W, 680000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRMA2010AG680KJKEF vs WF20V684JTL |
CHM2010680K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | CRMA2010AG680KJKEF vs CHM2010680K+-5%NATCR100 |
HV732HTBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRMA2010AG680KJKEF vs HV732HTBK684J |
MCHVR0AJTEU6803 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | CRMA2010AG680KJKEF vs MCHVR0AJTEU6803 |
HV732HRTTE684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010AG680KJKEF vs HV732HRTTE684J |