Part Details for CRMN25MM-1 by L-com Inc
Results Overview of CRMN25MM-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CRMN25MM-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36X2483
|
Newark | Cable Assy, Db25 Plug-Plug, 1 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Light Gray, Product Range:Crmn25Mm Series Rohs Compliant: Yes |L-Com CRMN25MM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 | Buy Now |
|
DISTI #
5073-CRMN25MM-1-ND
|
DigiKey | CABLE DB25M/M RVS HDWARE 1' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.2800 | Buy Now |
|
DISTI #
17-CRMN25MM-1
|
Mouser Electronics | D-Sub Cables CABLE DB25M/M RVS HDWARE 1' RoHS: Compliant | 0 |
|
$27.3800 / $37.4700 | Order Now |
|
DISTI #
73600363
|
RS | Reversible Hardware Molded D-Sub CableDB25 Male / Male1 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9000 / $29.9900 | RFQ |
|
|
Onlinecomponents.com | CABLE DB25M/M RVS HDWARE 1' COO: Mexico RoHS: Compliant | 0 |
|
$25.9900 / $34.1200 | Buy Now |
|
DISTI #
CRMN25MM-1
|
L-com US | L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 418 |
|
$42.6200 / $48.9900 | Buy Now |
Part Details for CRMN25MM-1
CRMN25MM-1 CAD Models
CRMN25MM-1 Part Data Attributes
|
|
CRMN25MM-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CRMN25MM-1
L-com Inc
Cable Assembly, 25 Conductor(s), 26AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | D-Sub 25p Male | |
| Connector Side2 | D-Sub 25p Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.31 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 25 | |
| Shielding | Yes | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for CRMN25MM-1
This table gives cross-reference parts and alternative options found for CRMN25MM-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMN25MM-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRMN25MM-1 | Infinite Electronics | Check for Price | Cable Assembly, | CRMN25MM-1 vs CRMN25MM-1 |