CRMV2512AG90K9FKET
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRMV2512AG90K9FKET by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRMV2512AG90K9FKET by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMV2512AG90K9FKET by Vishay Intertechnologies

CRMV2512AG90K9FKET
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
90900 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. CRMV2512AG90K9FKET
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CRMV2512AG90K9FKET

This table gives cross-reference parts and alternative options found for CRMV2512AG90K9FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512AG90K9FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2512AG90K9FKEF Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AG90K9FKET vs CRMV2512AG90K9FKEF
RVC63K9092FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMV2512AG90K9FKET vs RVC63K9092FTE
CRMA2512AG90K9FKE5 Fixed Resistor, Thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AG90K9FKET vs CRMA2512AG90K9FKE5
HVR12FTET9092 Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CRMV2512AG90K9FKET vs HVR12FTET9092
CRMV2512BA90K9FKNB Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AG90K9FKET vs CRMV2512BA90K9FKNB
CRMV2512AG90K9FKTT Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AG90K9FKET vs CRMV2512AG90K9FKTT
CRMV2512AF90K9FKE5 Fixed Resistor, Vishay Intertechnologies CRMV2512AG90K9FKET vs CRMV2512AF90K9FKE5
HV121WF9092T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CRMV2512AG90K9FKET vs HV121WF9092T4E
RVC63K9092FB Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMV2512AG90K9FKET vs RVC63K9092FB
RVC2512FT90K9 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 90900ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRMV2512AG90K9FKET vs RVC2512FT90K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV2512AG90K9FKET by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV2512AG90K9FKET by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRMV2512AG90K9FKET would you like to use for your alert(s)?
  • Please alert me when CRMV2512AG90K9FKET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMV2512AG90K9FKET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV2512AG90K9FKET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMV2512AG90K9FKET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV2512AG90K9FKET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV2512AG90K9FKET by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: