Part Details for CRN16-4-103JCSNT by VENKEL LTD
Overview of CRN16-4-103JCSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN16-4-103JCSNT
CRN16-4-103JCSNT CAD Models
CRN16-4-103JCSNT Part Data Attributes
|
CRN16-4-103JCSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-103JCSNT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-103JCSNT
This table gives cross-reference parts and alternative options found for CRN16-4-103JCSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-103JCSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN16-4-103JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | CRN16-4-103JCSNT vs CRN16-4-103JCT |
CN1J4RTTDD103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-103JCSNT vs CN1J4RTTDD103J |
RAC164D103JBTP | Array/Network Resistor, Isolated, 0.25W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CRN16-4-103JCSNT vs RAC164D103JBTP |
RAC16-4D-10K5% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CRN16-4-103JCSNT vs RAC16-4D-10K5% |
CN1J4LTE103J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-103JCSNT vs CN1J4LTE103J |
RAC164D10K0.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRN16-4-103JCSNT vs RAC164D10K0.05R |
RAC164D103JBT | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Kamaya Inc | CRN16-4-103JCSNT vs RAC164D103JBT |