CRN16-4-360JSNT
VENKEL LTD
Description: Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of CRN16-4-360JSNT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CRN16-4-360JSNT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN16-4-360JSNT by VENKEL LTD

CRN16-4-360JSNT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
36 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
RUTHENIUM OXIDE
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRN16-4-360JSNT
    VENKEL LTD
    Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for CRN16-4-360JSNT

This table gives cross-reference parts and alternative options found for CRN16-4-360JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-360JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRN16-4-360JT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD CRN16-4-360JSNT vs CRN16-4-360JT
RAC164D360JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CRN16-4-360JSNT vs RAC164D360JATP
RAC164D360JCTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CRN16-4-360JSNT vs RAC164D360JCTP
RAC164D360JAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-360JSNT vs RAC164D360JAB
RAC164D360JCT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-360JSNT vs RAC164D360JCT
Part Number Description Manufacturer Compare
RAC164D360JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CRN16-4-360JSNT vs RAC164D360JATP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN16-4-360JSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN16-4-360JSNT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRN16-4-360JSNT would you like to use for your alert(s)?
  • Please alert me when CRN16-4-360JSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRN16-4-360JSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN16-4-360JSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRN16-4-360JSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN16-4-360JSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN16-4-360JSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: