Part Details for CRN24511J by TY-OHM Electronic Works Co Ltd
Overview of CRN24511J by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN24511J
CRN24511J CAD Models
CRN24511J Part Data Attributes
|
CRN24511J
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRN24511J
TY-OHM Electronic Works Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 510 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CRN24511J
This table gives cross-reference parts and alternative options found for CRN24511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN24511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVS104DJT510R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRN24511J vs RAVS104DJT510R |
CRA024RJ510RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | CRN24511J vs CRA024RJ510RQ10 |
CRA024RJ510RP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | CRN24511J vs CRA024RJ510RP10 |
RAVF104DJT510R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRN24511J vs RAVF104DJT510R |
YCN104-511-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | CRN24511J vs YCN104-511-JL |
RTA02-4D511J | Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | CRN24511J vs RTA02-4D511J |
TSN2BJ511 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | CRN24511J vs TSN2BJ511 |
YCN104-511-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | CRN24511J vs YCN104-511-JK |
MNR04M0APJ511 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | ROHM Semiconductor | CRN24511J vs MNR04M0APJ511 |
AF124-JR-13510RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | CRN24511J vs AF124-JR-13510RL |